NSYEDCO | Schneider Electric
Mounting bracket, galvanized steel, (L x W x H) 90 x 130 x 20 mm, silver, NSYEDCO
Unit Price (€ / pc.)
15.9460 € *
Available: 0 pcs.
Leadtime: On Request **
Set of 2 brackets, NSYEDCO, Schneider Electric
Fixing bracket made from zinc coated steel for Spacial enclosures. The width is 130 mm, the height is 20 mm, the depth is 90 mm. The kit is made up of fixing elements and 2 lugs Fixed. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 130 mm | |
Colour | silber | |
Height | 20 mm | |
Length | 90 mm | |
Material | Verzinkter Stahl | |
Product type | Befestigungswinkel |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |