NSYEMR | Schneider Electric
Spacer, plastic, (L x W x H) 130 x 80 x 5 mm, gray, NSYEMR
Unit Price (€ / pc.)
7.9254 € *
Standard delivery time from the manufacturer is: On Request
Set of 6 spacers, NSYEMR, Schneider Electric
Set, 6 spacers f. installation v.Telquick frame in WM housing m 6 bolts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Material | plastic | |
| Length | 130 mm | |
| Width | 80 mm | |
| Height | 5 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |