NSYEX1006 | Schneider Electric
Spacer, galvanized steel, (H) 100 mm, NSYEX1006
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hexagonal spacers, NSYEX1006, Schneider Electric
Hexagonal spacer M6, H 100, for raising mounting plates, etc. LU: 100.
Technical specifications
Height | 100 mm | |
Material | Verzinkter Stahl | |
Product type | Abstandshalter |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |