NSYEX126 | Schneider Electric
Spacer, galvanized steel, (H) 12 mm, NSYEX126
Unit Price (€ / pck.)
81.8125 € *
Available: 0 pck.
Leadtime: On Request **
Hexagonal spacers, NSYEX126, Schneider Electric
Hexagonal spacer M6, height 12, for raising mounting plates, etc. Scope of delivery: 100.
Technical specifications
Höhe | 12 mm | |
Material | Verzinkter Stahl | |
Produkt-Art | Abstandshalter |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |