NSYEX206 | Schneider Electric
Spacer, galvanized steel, (L x W x H) 145 x 100 x 20 mm, NSYEX206
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.4272 €
25 pcs.
3.2725 €
50 pcs.
3.0940 €
100 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacers, NSYEX206, Schneider Electric
Spacial SF roof spacer bolts for additional ventilation, pack unit: 4 pcs.
Technical specifications
Width | 100 mm | |
Height | 20 mm | |
Length | 145 mm | |
Material | Verzinkter Stahl | |
Product type | Abstandshalter |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |