NSYEX506 | Schneider Electric
Spacer, galvanized steel, (H) 50 mm, NSYEX506
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
25 pcs.
1.0353 €
50 pcs.
0.9520 €
100 pcs.
0.8925 €
150 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacers, NSYEX506, Schneider Electric
Hexagonal spacer M6, H50 for raising mounting plates etc. Scope of delivery: 100.
Technical specifications
Height | 50 mm | |
Material | Verzinkter Stahl | |
Product type | Abstandshalter |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |