NSYFB45 | Schneider Electric
Mounting bracket, steel, (L x W x H) 220 x 70 x 50 mm, NSYFB45
Unit Price (€ / pc.)
87.9291 € *
Available: 0 pcs.
Leadtime: On Request **
Rail support bracket, NSYFB45, Schneider Electric
Spacial SM / Spacial SF rail support bracket. H is 50 x W is 70 x D is 220 mm. Multi-purpose mounting accessory. At angle of 45º. Mounting on structure of enclosure. Steel made, zinc coated surface finish. Set of 10.
Technical specifications
Width | 70 mm | |
Height | 50 mm | |
Length | 220 mm | |
Material | Stahl | |
Product type | Montagewinkel |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |