NSYFPLS2727G | Schneider Electric

Housing part, polyester, (L x W x H) 135 x 270 x 270 mm, light gray, for PLS enclosure, NSYFPLS2727G

Order No.: 02P0577
EAN: 3606480773983
MPN:
NSYFPLS2727G
Series: THALASSA PLS
NSYFPLS2727G Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
29.5001 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.5001 €

Polyester rear, NSYFPLS2727G, Schneider Electric

Polyester part, rear side, PLS housing 27 x 27 x 13.5 cm.

Technical specifications
Width 270 mm
Colour lichtgrau
Suitable for PLS-Gehäuse
Height 270 mm
Length 135 mm
Material Polyester
Product type Gehäuseteil
Degree of protection (IP) IP66
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes