NSYFPLS2754G | Schneider Electric
Housing part, polyester, (L x W x H) 135 x 540 x 270 mm, light gray, for PLS enclosure, NSYFPLS2754G
Unit Price (€ / pc.)
42.2331 € *
Available: 0 pcs.
Leadtime: 1 Week **
Polyester rear, NSYFPLS2754G, Schneider Electric
Polyester part, back side, PLS case 27 x 54 x 13,5 cm.
Technical specifications
Width | 540 mm | |
Colour | lichtgrau | |
Suitable for | PLS-Gehäuse | |
Height | 270 mm | |
Length | 135 mm | |
Material | Polyester | |
Product type | Gehäuseteil | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |