NSYFPLS3654G | Schneider Electric

Housing part, polyester, (L x W x H) 135 x 540 x 360 mm, light gray, for PLS enclosure, NSYFPLS3654G

Order No.: 02P0581
EAN: 3606480774027
MPN:
NSYFPLS3654G
Series: THALASSA PLS
NSYFPLS3654G Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
52.0625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.0625 €

Polyester rear, NSYFPLS3654G, Schneider Electric

Polyester part, back side, PLS housing 36 x 54 x 13,5 cm.

Technical specifications
Breite 540 mm
Farbe lichtgrau
Geeignet für PLS-Gehäuse
Höhe 360 mm
Länge 135 mm
Material Polyester
Produkt-Art Gehäuseteil
Schutzart (IP) IP66
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes