NSYFPLS5472G | Schneider Electric

Housing part, polyester, (L x W x H) 135 x 720 x 540 mm, light gray, for PLS enclosure, NSYFPLS5472G

Order No.: 02P0584
EAN: 3606480774058
MPN:
NSYFPLS5472G
Series: THALASSA PLS
NSYFPLS5472G Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
75.7673 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
75.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.7673 €

Polyester rear, NSYFPLS5472G, Schneider Electric

Polyester part, rear side, PLS housing 54 x 72 x 13.5 cm.

Technical specifications
Width 720 mm
Colour lichtgrau
Suitable for PLS-Gehäuse
Height 540 mm
Length 135 mm
Material Polyester
Product type Gehäuseteil
Degree of protection (IP) IP66
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes