NSYHLCR60 | Schneider Electric
Rail, galvanized steel, (L) 600 mm, NSYHLCR60
Unit Price (€ / pc.)
65.1525 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rails, NSYHLCR60, Schneider Electric
Spacial SF heavy duty cross rails. 600 mm. depth adjustable on 25 mm pitch. Fixing by screw M6. Bottom frame mounting support. Max. Load 475 kg. Galvanized sheet steel, 3 mm thickness. 2 rails.
Technical specifications
Length | 600 mm | |
Material | Verzinkter Stahl | |
Product type | Schiene |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |