NSYINPULS1 | Schneider Electric
Spacial SF/SM push-button
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Leadtime: 1 Week **
Shape insert push button, NSYINPULS1, Schneider Electric
Shape insert push button for Spacial SF/SM/SD. Multi-purpose insert for lock. Direct mounting on handle. Push-button lock type.
Technical specifications
Product type | Drucktaster |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |