NSYMD33 | Schneider Electric
Mounting frame, aluminum/steel, (W x H) 300 x 300 mm, NSYMD33
Unit Price (€ / pc.)
33.8436 € *
Available: 0 pcs.
Leadtime: 1 Week **
Symmetrical mounting chassis, NSYMD33, Schneider Electric
Set of 1 symmetrical DIN rails for equipment to be used in Spacial CRN, Spacial S3D, Spacial S3X and Thalassa PLM enclosures. The chassis made from aluminium uprights and steel rail suitable for enclosures of 300 mm width, 300 mm height and 150 mm depth.
The nominal width is 300 mm, and real width is 250 mm, real depth is 30 mm, nominal height is 300 mm and real height is 239,3 mm fixed with a pitch of 12 mm the kit is made up of fixing elements, 2 uprights and 4 DIN rails. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 300 mm | |
Height | 300 mm | |
Material | Aluminium/Stahl | |
Product type | Montagerahmen |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |