NSYMD66 | Schneider Electric
Mounting frame, aluminum/steel, (W x H) 600 x 600 mm, NSYMD66
Unit Price (€ / pc.)
71.7927 € *
Available: 0 pcs.
Leadtime: 1 Week **
Symmetrical mounting chassis, NSYMD66, Schneider Electric
Set of 1 symmetrical DIN rails for equipment to be used in Spacial CRN, Spacial S3D, Spacial S3X and Thalassa PLM enclosures. The chassis made from aluminium uprights and steel rail, the nominal width is 600 mm and real width is 550 mm, real depth is 30 mm.
The nominal height is 600 mm and real height is 539,3 mm fixed with a pitch of 12 mm the kit is made up of fixing elements, 6 DIN rails and 2 uprights This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 600 mm | |
Height | 600 mm | |
Material | Aluminium/Stahl | |
Product type | Montagerahmen |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |