NSYMD75 | Schneider Electric

Mounting frame, aluminum/steel, (W x H) 500 x 700 mm, NSYMD75

Order No.: 02P0639
EAN: 3606480182860
MPN:
NSYMD75
Series: Spacial CRN
NSYMD75 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
78.7899 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
78.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.7899 €

Symmetrical mounting chassis, NSYMD75, Schneider Electric

Set of 1 symmetrical DIN rails for equipment to be used in Spacial CRN, Spacial S3D, Spacial S3X and Thalassa PLM enclosures. The chassis made from aluminium uprights and steel rail, the nominal width is 500 mm and real width is 450 mm, real depth is 30 mm.

The real height is 639,3 mm and nominal height is 700 mm fixed with a pitch of 12 mm the kit is made up of fixing elements, 6 DIN rails and 2 uprights This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Breite 500 mm
Höhe 700 mm
Material Aluminium/Stahl
Produkt-Art Montagerahmen
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes