NSYMF33 | Schneider Electric

Mounting plate, galvanized steel, (L x W x H) 125 x 250 x 265 mm, silver, NSYMF33

Order No.: 02P0642
EAN: 3606480183034
MPN:
NSYMF33
Series: Spacial CRN
NSYMF33 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
19.5517 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.5517 €

Microperforated mounting plate, NSYMF33, Schneider Electric

Microperforated mounting plate H300 x W300m, hole diameter 3,6 mm on 12,5 mm spacing.

Technical specifications
Width 250 mm
Colour silber
Height 265 mm
Length 125 mm
Material Verzinkter Stahl
Product type Montageplatte
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes