NSYMF44 | Schneider Electric
Mounting plate, galvanized steel, (L x W x H) 125 x 350 x 365 mm, silver, NSYMF44
Unit Price (€ / pc.)
21.9555 € *
Available: 0 pcs.
Leadtime: 1 Week **
Microperforated mounting plate, NSYMF44, Schneider Electric
Microperforated mounting plate for Spacial CRN, S3D, S3X, PLM. For enclosures H is 400 x W is 400 mm with holes diam 3,6 mm on 12,5 mm pitch. Multi-purpose mounting access. Step slide mounting location or direct fixing on backstuds (M8 screws). 60 Kg permissible load, galvanised steel.
Technical specifications
Width | 350 mm | |
Colour | silber | |
Height | 365 mm | |
Length | 125 mm | |
Material | Verzinkter Stahl | |
Product type | Montageplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |