NSYMF64 | Schneider Electric

Mounting plate, galvanized steel, (L x W x H) 125 x 365 x 550 mm, silver, NSYMF64

Order No.: 02P1102
EAN: 3606480183089
MPN:
NSYMF64
Series: Spacial CRN
Schneider Electric
NSYMF64 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
32.0943 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.0943 €

Microperforated mounting plate, NSYMF64, Schneider Electric

Microperforated mounting plate for Spacial CRN, S3D, S3X and Thalassa PLM. The dimensions are (H) 600 mm x (W) 400 mm. Dimensions are reversible it can be installed in enclosure with inverted dimensions. This mounting plate have 3,6 mm diameter holes with a 12,5 mm pitch which allow multi-purpose mounting accessory.

It can be fixed using step slide mounting location or by direct fixing on backstuds (M8 screws). Made of galvanised steel, making it durable and resistant, the permanent permissible load is 90 kg. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Breite 365 mm
Farbe silber
Höhe 550 mm
Länge 125 mm
Material Verzinkter Stahl
Zubehörart Montageplatte
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes