NSYMFPLAZ104 | Schneider Electric

Metal frame, steel, galvanized, (L x W x H) 360 x 980 x 8 mm, for base mounting, NSYMFPLAZ104

Order No.: 02P1232
EAN: 3606480193439
MPN:
NSYMFPLAZ104
Series: Thalassa PLA
NSYMFPLAZ104 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
220.7926 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
220.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
220.7926 €

Metalic floor-fixing frame, NSYMFPLAZ104, Schneider Electric

Metal frame for floor mounting for PLAZ or PLAZT version B 1000 x D 420 mm.

Technical specifications
Breite 980 mm
Geeignet für Bodenbefestigung
Höhe 8 mm
Länge 360 mm
Material Stahl, verzinkt
Produkt-Art Metallrahmen
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes