NSYMFPLAZ124 | Schneider Electric

Metal frame, steel, galvanized, (L x W x H) 360 x 1230 x 8 mm, for base mounting, NSYMFPLAZ124

Order No.: 02P1233
EAN: 3606480193446
MPN:
NSYMFPLAZ124
Series: Thalassa PLA
NSYMFPLAZ124 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
186.4135 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
186.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
186.4135 €

Metalic floor-fixing frame, NSYMFPLAZ124, Schneider Electric

Metal frame for floor fastening for PLAZ or PLAZT version B 1250 x D 420 mm

Technical specifications
Breite 1230 mm
Geeignet für Bodenbefestigung
Höhe 8 mm
Länge 360 mm
Material Stahl, verzinkt
Produkt-Art Metallrahmen
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes