NSYMFPLAZ54 | Schneider Electric

Metal frame, steel, galvanized, (L x W x H) 360 x 480 x 8 mm, for base mounting, NSYMFPLAZ54

Order No.: 02P1362
EAN: 3606480193415
MPN:
NSYMFPLAZ54
Series: Thalassa PLA
NSYMFPLAZ54 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
162.8872 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
162.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
162.8872 €

Metalic floor-fixing frame, NSYMFPLAZ54, Schneider Electric

Metal frame for floor fixing for PLAZ or PLAZT version B 500 x D 420 mm

Technical specifications
Breite 480 mm
Geeignet für Bodenbefestigung
Höhe 8 mm
Länge 360 mm
Material Stahl, verzinkt
Produkt-Art Metallrahmen
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes