NSYMFSC80 | Schneider Electric
Rail kit, (L x H) 690 mm x 40 mm, silver, NSYMFSC80
Unit Price (€ / pc.)
13.5184 € *
Available: 0 pcs.
Leadtime: 1 Week **
SF/SM set of fixed rail, NSYMFSC80, Schneider Electric
Set of 1 fixed symmetrical DIN rail rails for equipment. The din rail support is made from zinc coated steel suitable for enclosures of 800 mm width, real depth is 690 mm. The real height is 40 mm. The kit is made up of fixing elements, 1 DIN rail and 2 fixed supports. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Colour | silber | |
Height | 40 mm | |
Length | 690 mm | |
Product type | Schienensatz |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |