NSYMM106 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 550 x 950 mm, silver, NSYMM106

Order No.: 02P1500
EAN: 3606480183157
MPN:
NSYMM106
Series: Spacial CRN
NSYMM106 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
38.4846 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.4846 €

Plain mounting plate, NSYMM106, Schneider Electric

Plain mounting plate for Spacial CRN, S3D, S3X, PLM. For enclosures H is 1000 x W is 600 mm. Multi-purpose mounting accessory. Step slide mounting location or direct fixing on backstuds (M8 screws). 150 Kg permissible load, galvanised steel set of 1.

Technical specifications
Befestigungsart Schraube
Breite 550 mm
Farbe silber
Höhe 950 mm
Material Verzinkter Stahl
Produkt-Art Montageplatte
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes