NSYMM108 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 750 x 950 mm, silver, NSYMM108

Order No.: 02P1515
EAN: 3606480183164
MPN:
NSYMM108
Series: Spacial CRN
NSYMM108 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
53.6333 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
53.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.6333 €

Plain mounting plate, NSYMM108, Schneider Electric

Plain mounting plate for Spacial CRN, S3D, S3X, PLM. For enclosures H is 1000 x W is 800 mm. Multi-purpose mounting accessory. Step slide mounting location or direct fixing on backstuds (M8 screws). 150 Kg permissible load, galvanised steel set of 1. Reversible dimensions is can be installed in enclosure with inverted dimensions.

Technical specifications
Befestigungsart Schraube
Breite 750 mm
Farbe silber
Höhe 950 mm
Material Verzinkter Stahl
Produkt-Art Montageplatte
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes