NSYMM11SB | Schneider Electric
Mounting plate, galvanized steel, (W x H) 135 x 125 mm, silver, NSYMM11SB
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plain mounting plate, NSYMM11SB, Schneider Electric
Mounting plate METAL 150 X 150 mm.
Technical specifications
Width | 135 mm | |
Colour | silber | |
Height | 125 mm | |
Material | Verzinkter Stahl | |
Product type | Montageplatte |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |