NSYMM1212 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 1150 x 1150 mm, silver, NSYMM1212

Order No.: 02P1530
EAN: 3606480183188
MPN:
NSYMM1212
Series: Spacial CRN
NSYMM1212 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
208.131 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
208.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
208.131 €

Plain mounting plate, NSYMM1212, Schneider Electric

Simple mounting plate H1200xW1200 mm, made of galvanized steel.

Technical specifications
Width 1150 mm
Colour silber
Height 1150 mm
Material Verzinkter Stahl
Product type Montageplatte
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes