NSYMM126 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 550 x 1150 mm, silver, NSYMM126

Order No.: 02P1531
EAN: 3606480183195
MPN:
NSYMM126
Series: Spacial CRN
NSYMM126 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
108.9445 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
108.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.9445 €

Plain mounting plate, NSYMM126, Schneider Electric

Plain mounting plate for Spacial CRN, S3D, S3X, PLM. For enclosures H is 1200 x W is 600 mm. Multi-purpose mounting accessory. Step slide mounting location or direct fixing on backstuds (M8 screws). 180 Kg permissible load, galvanised steel set of 1.

Technical specifications
Type of mounting Schraube
Width 550 mm
Colour silber
Height 1150 mm
Material Verzinkter Stahl
Product type Montageplatte
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes