NSYMM1410 | Schneider Electric
Mounting plate, galvanized steel, (W x H) 950 x 1350 mm, silver, NSYMM1410
Unit Price (€ / pc.)
182.784 € *
Available: 0 pcs.
Leadtime: On Request **
Plain mounting plate, NSYMM1410, Schneider Electric
Simple mounting plate H 1400 x W 1000 mm, made of galvanized steel.
Technical specifications
Breite | 950 mm | |
Farbe | silber | |
Höhe | 1350 mm | |
Material | Verzinkter Stahl | |
Produkt-Art | Montageplatte |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |