NSYMM22 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 150 x 150 mm, silver, NSYMM22

Order No.: 02P1547
EAN: 3606480183225
MPN:
NSYMM22
Series: Spacial CRN
Schneider Electric
NSYMM22 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.4264 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4264 €

Plain mounting plate, NSYMM22, Schneider Electric

Galvanized mounting plate H 200 x W 200 mm.

Technical specifications
Type of mounting screw
Width 150 mm
Colour silver
Height 150 mm
Material galvanized steel
Accessory Type mounting plate
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes