NSYMM2550 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 450 x 200 mm, silver, NSYMM2550

Order No.: 02P1556
EAN: 3606480183263
MPN:
NSYMM2550
Series: Spacial CRN
NSYMM2550 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.7584 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.7584 €

Plain mounting plate, NSYMM2550, Schneider Electric

Simple mounting plate H 250 x W 500 mm in galvanized steel.

Technical specifications
Breite 450 mm
Farbe silber
Höhe 200 mm
Material Verzinkter Stahl
Produkt-Art Montageplatte
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes