NSYMM3025 | Schneider Electric
Mounting plate, galvanized steel, (W x H) 200 x 250 mm, silver, NSYMM3025
Unit Price (€ / pc.)
6.7235 € *
Available: 6 pcs.
Leadtime: 1 Week **
Plain mounting plate, NSYMM3025, Schneider Electric
Plain mounting plate for Spacial CRN, S3D, S3X, PLM. For enclosures H is 300 x W is 250 mm. Multi-purpose mounting accessory. Step slide mounting location or direct fixing on backstuds (M8 screws). 60 Kg permissible load, galvanised steel set of 1.
Technical specifications
Type of mounting | Schraube | |
Width | 200 mm | |
Colour | silber | |
Height | 250 mm | |
Material | Verzinkter Stahl | |
Product type | Montageplatte |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |