NSYMM36 | Schneider Electric
Mounting plate, galvanized steel, (W x H) 550 x 250 mm, silver, NSYMM36
Unit Price (€ / pc.)
12.6735 € *
Available: 0 pcs.
Leadtime: On Request **
Plain mounting plate, NSYMM36, Schneider Electric
Simple mounting plate H 300 x W 600 mm in galvanized steel.
Technical specifications
Breite | 550 mm | |
Farbe | silber | |
Höhe | 250 mm | |
Material | Verzinkter Stahl | |
Produkt-Art | Montageplatte |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |