NSYMM43 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 250 x 350 mm, silver, NSYMM43

Order No.: 02P1563
EAN: 3606480183331
MPN:
NSYMM43
Series: Spacial CRN
NSYMM43 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.3304 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.3304 €

Plain mounting plate, NSYMM43, Schneider Electric

Plain mounting plate for Spacial CRN, S3D and S3X, and Thalassa PLM. Multi purpose accessory of dimensions 350 x 250 mm, suitable for enclosures 400 x 300 mm (height x width). Made in galvanized steel. It can withstand loads up to 250 kg/m² in Spacial enclosures and 150 kg/m² in Thalassa PLM.

Directly fixed on backstuds of the enclosure or on step slides (to be ordered separatelly). It can be installed turned 90 degrees. Reversible dimensions is Can be installed in enclosure with inverted dimensions.

Technical specifications
Befestigungsart Schraube
Breite 250 mm
Farbe silber
Höhe 350 mm
Material Verzinkter Stahl
Produkt-Art Montageplatte
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes