NSYMM53 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 250 x 450 mm, silver, NSYMM53

Order No.: 02P1568
EAN: 3606480199080
MPN:
NSYMM53
Series: Spacial CRN
NSYMM53 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.8417 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
8.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.8417 €

Plain mounting plate, NSYMM53, Schneider Electric

Plain mounting plate for Spacial CRN, S3D, S3X, PLM. For enclosures H is 500 x W is 300 mm. Multi-purpose mounting accessory. Step slide mounting location or direct fixing on backstuds (M8 screws). 60 Kg permissible load, galvanised steel set of 1.

Technical specifications
Width 250 mm
Colour silber
Height 450 mm
Material Verzinkter Stahl
Product type Montageplatte
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes