NSYMM54 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 350 x 450 mm, silver, NSYMM54

Order No.: 02P1571
EAN: 3606480183362
MPN:
NSYMM54
Series: Spacial CRN
Schneider Electric
NSYMM54 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.9722 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
9.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.9722 €

Plain mounting plate, NSYMM54, Schneider Electric

Plain mounting plate for Spacial CRN, S3D and S3X, and Thalassa PLM. Multi purpose accessory of dimensions 450 x 350 mm, suitable for enclosures 500 x 400 mm (height x width). Made in galvanized steel. It can withstand loads up to 250 kg/m² in Spacial enclosures and 150 kg/m² in Thalassa PLM.

Directly fixed on backstuds of the enclosure or on step slides (to be ordered separatelly). It can be installed turned 90 degrees.

Technical specifications
Type of mounting screw
Width 350 mm
Colour silver
Height 450 mm
Material galvanized steel
Accessory Type mounting plate
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes