NSYMM76 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 550 x 650 mm, silver, NSYMM76

Order No.: 02P1579
EAN: 3606480183423
MPN:
NSYMM76
Series: Spacial CRN
NSYMM76 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
24.0142 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.0142 €

Plain mounting plate, NSYMM76, Schneider Electric

Plain mounting plate for Spacial (CRN, S3D, S3X, PLM). 699 x 600 mm. Permanent permissible load 135 kg. Screwed on backstuds, screw type M8. Galvanised sheet steel.

Technical specifications
Breite 550 mm
Farbe silber
Höhe 650 mm
Material Verzinkter Stahl
Produkt-Art Montageplatte
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes