NSYMPP32 | Schneider Electric

Mounting plate, insulating, polyester, (W x H) 200 x 300 mm, gray, for enclosure, NSYMPP32

Order No.: 02P1587
EAN: 3606480183478
MPN:
NSYMPP32
Series: Spacial CRN
NSYMPP32 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.7925 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.7925 €

Insulating mounting plate, NSYMPP32, Schneider Electric

Insulating mounting plate for housing H 300 x W 200 mm, made of polyester.

Technical specifications
Version isolierend
Type of mounting Schraube
Width 200 mm
Colour grau
Suitable for Gehäuse
Height 300 mm
Material Polyester
Product type Montageplatte
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes