NSYMPP64 | Schneider Electric
Mounting plate, insulating, polyester, (W x H) 400 x 600 mm, gray, for enclosure, NSYMPP64
Unit Price (€ / pc.)
40.1744 € *
Available: 0 pcs.
Leadtime: 1 Week **
Insulating mounting plate, NSYMPP64, Schneider Electric
Insulating mounting plate for housing H 600 x W 400 mm, made of polyester.
Technical specifications
Version | isolierend | |
Type of mounting | Schraube | |
Width | 400 mm | |
Colour | grau | |
Suitable for | Gehäuse | |
Height | 600 mm | |
Material | Polyester | |
Product type | Montageplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |