NSYMPP75 | Schneider Electric

Mounting plate, insulating, polyester, (W x H) 500 x 700 mm, gray, NSYMPP75

Order No.: 02P1593
EAN: 3606480183515
MPN:
NSYMPP75
Series: Spacial CRN
NSYMPP75 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
52.9669 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.9669 €

Insulating mounting plate, NSYMPP75, Schneider Electric

Insulating mounting plate for housing H 700 x W 500 mm, made of polyester.

Technical specifications
Version isolierend
Type of mounting Schraube
Width 500 mm
Colour grau
Height 700 mm
Material Polyester
Product type Montageplatte
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes