NSYMR3025 | Schneider Electric

Perforated plates monoblock, steel, (W x H) 250 x 300 mm, NSYMR3025

Order No.: 02P1595
EAN: 3606480183607
MPN:
NSYMR3025
Series: Spacial CRN
NSYMR3025 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.9595 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9595 €

Monobloc perforated plates, NSYMR3025, Schneider Electric

Monobloc perforated plates with universal perforations for CRN, S3D, PLM. For enclosures H is 300 x W is 250 mm. Multi-purpose accessory. Step slide or direct fixing on back studs mounting (M8 screws). Telequick perforated. Cut-out dimensions is 11x26 mm. Steel made, zinc coated surface finish, 128 slots. Variant particularity is Installation in rear of enclosure.

Technical specifications
Width 250 mm
Height 300 mm
Material Stahl
Product type Perforierte Platten Monoblock
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes