NSYMR43 | Schneider Electric
Perforated plates monoblock, steel, (W x H) 300 x 400 mm, NSYMR43
Unit Price (€ / pc.)
17.6120 € *
Available: 0 pcs.
Leadtime: 1 Week **
Monobloc perforated plates, NSYMR43, Schneider Electric
Monobloc perforated mounting plates with universal perforations for Spatial CRN, S3D, S3X and Thalassa PLM. The dimensions are (H) 400 mm x (W) 300 mm. The mounting plate can be fixed using step slide or by direct fixing on backstuds (M8 screws). It is Telequick perforated, the dimensions of the cut-out are 11 mm x 26 mm.
It count a total of 198 slots. The product is made of steel with zinc coated surface finish and it can be installed in the rear of the enclosure. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 300 mm | |
Height | 400 mm | |
Material | Stahl | |
Product type | Perforierte Platten Monoblock |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |