NSYMUPLA126G | Schneider Electric

Baying kit, horizontal, without cover, polyester, (L x W x H) 620 x 15 x 1250 mm, gray, for PLA enclosure, NSYMUPLA126G

Order No.: 02P1609
EAN: 3606480772986
MPN:
NSYMUPLA126G
Series: Thalassa PLA
NSYMUPLA126G Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
61.5349 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
61.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.5349 €

Horizontal coupling kit, NSYMUPLA126G, Schneider Electric

Coupling frame for Thalassa PLA and Thalassa PHD enclosures mounted on ZA plinth. The frame is made from polyester, the frame width is 15 mm, nominal height is 1250 mm and the depth is 620 mm. The coupling frame has a grey (RAL 7035) color fixed on side coupling of 2 enclosures.

The kit is made of 1 frame and fixing elements suitable for multi-purpose applications Ingress protection rating is IP55 This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Ausführung horizontal, ohne Abdeckung
Breite 15 mm
Farbe grau
Geeignet für PLA-Gehäuse
Höhe 1250 mm
Länge 620 mm
Material Polyester
Produkt-Art Anreihsatz
Schutzart (IP) IP55
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes