NSYMUPLA53G | Schneider Electric
Baying kit, horizontal, polyester, (L x W x H) 320 x 15 x 500 mm, gray, for PLA enclosure, NSYMUPLA53G
Unit Price (€ / pc.)
43.3160 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Horizontal coupling kit, NSYMUPLA53G, Schneider Electric
Coupling frame for Thalassa PLA and Thalassa PHD enclosures mounted on ZA plinth. The frame is made from polyester, the frame width is 15 mm, nominal height is 500 mm and the depth is 320 mm. The coupling frame has a grey (RAL 7035) color fixed on side coupling of 2 enclosures.
The kit is made of 1 frame and fixing elements suitable for multi-purpose applications Ingress protection rating is IP55 This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Version | horizontal | |
Width | 15 mm | |
Colour | grau | |
Suitable for | PLA-Gehäuse | |
Height | 500 mm | |
Length | 320 mm | |
Material | Polyester | |
Product type | Anreihsatz | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |