NSYMW10M | Schneider Electric
Viewing window, PC/PVC, (L x W x H) 40 x 213 x 133 mm, NSYMW10M
Unit Price (€ / pc.)
21.301 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plastic window, NSYMW10M, Schneider Electric
Polycarbonate and PVC (polyvinyl chloride) multi-purpose window for installation on door or panel in Spacial S3D and Spacial CRN enclosures Opening width is 213 mm, height is 133 mm and depth is 40 mm. The kit is made up of 1 plastic window and 1 drilling template.
This product is qualified as a green premium, with minimal use of hazardous substances Polycarbonate, PVC (polyvinyl chloride). IP 55 Protection. 1 x plastic window and 1 x drilling template included.
Technical specifications
Width | 213 mm | |
Height | 133 mm | |
Length | 40 mm | |
Material | PC/PVC | |
Product type | Sichtfenster | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |