NSYPA3025PLMG | Schneider Electric
Interior door, sheet steel, (W x H) 165 x 248 mm, gray, NSYPA3025PLMG
Unit Price (€ / pc.)
127.4252 € *
Available: 0 pcs.
Leadtime: 1 Week **
Reversible internal door, NSYPA3025PLMG, Schneider Electric
Internal plain door for Thalassa PLM The product is to be mounted on front side of the enclosure. The grid pattern width is 165 mm, the grid pattern height is 248 mm, the available depth between enclosure door depth is 26 mm and available depth between rear depth is 62 mm.
The door is made of sheet steel (RAL 7035) and has a degree of IP protection IP20 Hinges left or right (110 ° opening angle) the door has 2 by screws. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 165 mm | |
Colour | grau | |
Height | 248 mm | |
Material | Stahlblech | |
Product type | Innentür |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |