NSYPAP43G | Schneider Electric

Interior door, polyester, (W x H) 205 x 315 mm, gray, NSYPAP43G

Order No.: 02P1629
EAN: 3606480774188
MPN:
NSYPAP43G
Series: Thalassa PLM
NSYPAP43G Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
46.0887 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.0887 €

Reversible internal door, NSYPAP43G, Schneider Electric

Internal plain door for Thalassa PLM The product is to be mounted on front side of the enclosure. The grid pattern width is 205 mm, the grid pattern height is 315 mm, the available depth between enclosure door depth is 26 mm and available depth between rear depth is 152 mm.

The door is made of polyester charged with fibreglass (RAL 7035) and has a degree of IP protection IP20 Hinges left or right (110 ° opening angle) the door has 2 locks with 5 mm double bar. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Width 205 mm
Colour grau
Height 315 mm
Material Polyester
Product type Innentür
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes