NSYPAP64G | Schneider Electric
Interior door, polyester, (W x H) 305 x 515 mm, gray, for PLM64, NSYPAP64G
Unit Price (€ / pc.)
62.6178 € *
Available: 0 pcs.
Leadtime: 1 Week **
Reversible internal door, NSYPAP64G, Schneider Electric
Internal plain door for Thalassa PLM The product is to be mounted on front side of the enclosure. The grid pattern width is 305 mm, the grid pattern height is 515 mm, the available depth between enclosure door depth is 32 mm and available depth between rear depth is 194 mm.
The door is made of polyester charged with fibreglass (RAL 7035) and has a degree of IP protection IP20 Hinges left or right (110 ° opening angle) the door has 2 locks with 5 mm double bar. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 305 mm | |
Colour | grau | |
Suitable for | PLM64 | |
Height | 515 mm | |
Material | Polyester | |
Product type | Innentür |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |