NSYPAP86G | Schneider Electric
Reversible interior door, polyester, (W x H) 505 x 715 mm, gray, NSYPAP86G
Unit Price (€ / pc.)
92.7843 € *
Available: 0 pcs.
Leadtime: 1 Week **
Reversible internal door, NSYPAP86G, Schneider Electric
Internal plain door for Thalassa PLM The product is to be mounted on front side of the enclosure. The grid pattern width is 505 mm, the grid pattern height is 715 mm, the available depth between enclosure door depth is 32 mm and available depth between rear depth is 244 mm.
The door is made of polyester charged with fibreglass (RAL 7035) and has a degree of IP protection IP20 Hinges left or right (110 ° opening angle) the door has 2 locks with 5 mm double bar. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 505 mm | |
Colour | grau | |
Height | 715 mm | |
Material | Polyester | |
Product type | Umkehrbare Innentür |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |