NSYPAPLA155G | Schneider Electric

Interior door, aluminum, (W x H) 398 x 1398 mm, gray, for PLA enclosure, NSYPAPLA155G

Order No.: 02P1638
EAN: 3606480774270
MPN:
NSYPAPLA155G
Series: Thalassa PLA
NSYPAPLA155G Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
194.8506 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
194.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
194.8506 €

Internal door, NSYPAPLA155G, Schneider Electric

Internal plain door for Thalassa PLA the product is to be mounted on front side of the enclosure, the width is 398 mm, the height is 1398 mm, the available depth between enclosure door depth is 30 mm. The door is made of aluminium (RAL 7035) and has a degree of IP protection - Hinges left (110 ° opening angle) the door has 2 locks with 5 mm double bar.

This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Breite 398 mm
Farbe grau
Geeignet für PLA-Gehäuse
Höhe 1398 mm
Material Aluminium
Produkt-Art Innentür
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes